White 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-10-W9

DigiKey Part Number
0039000040-10-W9-ND
Manufacturer
Manufacturer Product Number
0039000040-10-W9
Description
10" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,17600 Kč171,76 Kč
3015,13267 Kč453,98 Kč
5014,30800 Kč715,40 Kč
10013,30010 Kč1 330,01 Kč
25012,14524 Kč3 036,31 Kč
50011,39100 Kč5 695,50 Kč
1 00010,72599 Kč10 725,99 Kč
2 5009,96641 Kč24 916,02 Kč
5 0009,47102 Kč47 355,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,17600 Kč
Unit Price with VAT:20,78296 Kč
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 17,17600 Kč
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 17,17600 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 17,17600 Kč
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 17,17600 Kč
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,17600 Kč
Alternate Length
2" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 13,48100 Kč