White 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-03-W9

DigiKey Part Number
0039000040-03-W9-ND
Manufacturer
Manufacturer Product Number
0039000040-03-W9
Description
3" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,63300 Kč116,33 Kč
3010,75100 Kč322,53 Kč
5010,37300 Kč518,65 Kč
1009,87540 Kč987,54 Kč
2509,25676 Kč2 314,19 Kč
5008,81454 Kč4 407,27 Kč
1 0008,39353 Kč8 393,53 Kč
2 5007,86795 Kč19 669,88 Kč
5 0007,49246 Kč37 462,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,63300 Kč
Unit Price with VAT:14,07593 Kč
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 11,63300 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 11,63300 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,63300 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 11,63300 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 11,63300 Kč
Alternate Length
2" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 11,00300 Kč
4" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 13,48100 Kč
8" PRE-CRIMP A2064 WHITE
In-Stock: 180
Unit Price: 15,93700 Kč