



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,42000 Kč | 164,20 Kč |
| 30 | 15,18167 Kč | 455,45 Kč |
| 50 | 14,64400 Kč | 732,20 Kč |
| 100 | 13,94480 Kč | 1 394,48 Kč |
| 250 | 13,07168 Kč | 3 267,92 Kč |
| 500 | 12,44678 Kč | 6 223,39 Kč |
| 1 000 | 11,85253 Kč | 11 852,53 Kč |
| 2 500 | 11,11046 Kč | 27 776,15 Kč |
| 5 000 | 10,58035 Kč | 52 901,75 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |











