Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-11-N9

DigiKey Part Number
0039000038-11-N9-ND
Manufacturer
Manufacturer Product Number
0039000038-11-N9
Description
11" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,42000 Kč164,20 Kč
3015,18167 Kč455,45 Kč
5014,64400 Kč732,20 Kč
10013,94480 Kč1 394,48 Kč
25013,07168 Kč3 267,92 Kč
50012,44678 Kč6 223,39 Kč
1 00011,85253 Kč11 852,53 Kč
2 50011,11046 Kč27 776,15 Kč
5 00010,58035 Kč52 901,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 16,42000 Kč
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,42000 Kč
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 16,42000 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,42000 Kč
11" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,42000 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 10,89800 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,50700 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 12,13700 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 1
Unit Price: 12,74600 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 13,37600 Kč