Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-10-V2

DigiKey Part Number
0039000038-10-V2-ND
Manufacturer
Manufacturer Product Number
0039000038-10-V2
Description
10" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,80900 Kč138,09 Kč
3012,77033 Kč383,11 Kč
5012,31420 Kč615,71 Kč
10011,72700 Kč1 172,70 Kč
25010,99064 Kč2 747,66 Kč
50010,46564 Kč5 232,82 Kč
1 0009,96591 Kč9 965,91 Kč
2 5009,34190 Kč23 354,75 Kč
5 0008,89611 Kč44 480,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,80900 Kč
Unit Price with VAT:16,70889 Kč
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,80900 Kč
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 13,80900 Kč
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 13,80900 Kč
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,80900 Kč
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 13,80900 Kč
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 10,50400 Kč
3" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 10,90400 Kč
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 11,32500 Kč
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 11,74600 Kč
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 12,16700 Kč