



0039000038-10-N2 | |
|---|---|
DigiKey Part Number | 0039000038-10-N2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-10-N2 |
Description | 10" PRE-CRIMP A2016 BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,80900 Kč | 138,09 Kč |
| 30 | 12,77033 Kč | 383,11 Kč |
| 50 | 12,31420 Kč | 615,71 Kč |
| 100 | 11,72700 Kč | 1 172,70 Kč |
| 250 | 10,99064 Kč | 2 747,66 Kč |
| 500 | 10,46564 Kč | 5 232,82 Kč |
| 1 000 | 9,96591 Kč | 9 965,91 Kč |
| 2 500 | 9,34190 Kč | 23 354,75 Kč |
| 5 000 | 8,89611 Kč | 44 480,55 Kč |
| Unit Price without VAT: | 13,80900 Kč |
|---|---|
| Unit Price with VAT: | 16,70889 Kč |











