



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,13700 Kč | 121,37 Kč |
| 30 | 11,22000 Kč | 336,60 Kč |
| 50 | 10,82240 Kč | 541,12 Kč |
| 100 | 10,30580 Kč | 1 030,58 Kč |
| 250 | 9,65908 Kč | 2 414,77 Kč |
| 500 | 9,19754 Kč | 4 598,77 Kč |
| 1 000 | 8,75827 Kč | 8 758,27 Kč |
| 2 500 | 8,20980 Kč | 20 524,50 Kč |
| 5 000 | 7,81806 Kč | 39 090,30 Kč |
| Unit Price without VAT: | 12,13700 Kč |
|---|---|
| Unit Price with VAT: | 14,68577 Kč |











