



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,95600 Kč | 129,56 Kč |
| 30 | 11,98300 Kč | 359,49 Kč |
| 50 | 11,55720 Kč | 577,86 Kč |
| 100 | 11,00300 Kč | 1 100,30 Kč |
| 250 | 10,31336 Kč | 2 578,34 Kč |
| 500 | 9,82076 Kč | 4 910,38 Kč |
| 1 000 | 9,35167 Kč | 9 351,67 Kč |
| 2 500 | 8,76599 Kč | 21 914,98 Kč |
| 5 000 | 8,34763 Kč | 41 738,15 Kč |
| Unit Price without VAT: | 12,95600 Kč |
|---|---|
| Unit Price with VAT: | 15,67676 Kč |











