Red 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-10-R4-D

DigiKey Part Number
0039000038-10-R4-D-ND
Manufacturer
Manufacturer Product Number
0039000038-10-R4-D
Description
10" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,35700 Kč163,57 Kč
3015,13267 Kč453,98 Kč
5014,59360 Kč729,68 Kč
10013,89650 Kč1 389,65 Kč
25013,02464 Kč3 256,16 Kč
50012,40226 Kč6 201,13 Kč
1 00011,81012 Kč11 810,12 Kč
2 50011,07065 Kč27 676,62 Kč
5 00010,54247 Kč52 712,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,35700 Kč
Unit Price with VAT:19,79197 Kč
Alternate Color
10" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 16,35700 Kč
10" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 16,35700 Kč
10" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 16,35700 Kč
10" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 16,35700 Kč
10" PRE-CRIMP A2015 ORANGE
In-Stock: 1
Unit Price: 16,35700 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 13,41800 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 13,79600 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,15300 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,53100 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,88800 Kč