0039000038-xx-Rx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000038-xx-Rx-D
Molex Jumpers
ML-XT Extraction Video

0039000038-04-R4-D

DigiKey Part Number
0039000038-04-R4-D-ND
Manufacturer
Manufacturer Product Number
0039000038-04-R4-D
Description
4" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,15300 Kč141,53 Kč
3013,10267 Kč393,08 Kč
5012,63240 Kč631,62 Kč
10012,02980 Kč1 202,98 Kč
25011,27592 Kč2 818,98 Kč
50010,73712 Kč5 368,56 Kč
1 00010,22435 Kč10 224,35 Kč
2 5009,58408 Kč23 960,20 Kč
5 0009,12674 Kč45 633,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,15300 Kč
Unit Price with VAT:17,12513 Kč
Alternate Color
4" PRE-CRIMP A2015 BLACK
In-Stock: 1
Unit Price: 14,15300 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,15300 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,15300 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,15300 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,15300 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 13,41800 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 13,79600 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,53100 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,88800 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 15,62300 Kč