



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,15300 Kč | 141,53 Kč |
| 30 | 13,10267 Kč | 393,08 Kč |
| 50 | 12,63240 Kč | 631,62 Kč |
| 100 | 12,02980 Kč | 1 202,98 Kč |
| 250 | 11,27592 Kč | 2 818,98 Kč |
| 500 | 10,73712 Kč | 5 368,56 Kč |
| 1 000 | 10,22435 Kč | 10 224,35 Kč |
| 2 500 | 9,58408 Kč | 23 960,20 Kč |
| 5 000 | 9,12674 Kč | 45 633,70 Kč |
| Unit Price without VAT: | 14,15300 Kč |
|---|---|
| Unit Price with VAT: | 17,12513 Kč |











