



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,53100 Kč | 145,31 Kč |
| 30 | 13,43867 Kč | 403,16 Kč |
| 50 | 12,96420 Kč | 648,21 Kč |
| 100 | 12,34260 Kč | 1 234,26 Kč |
| 250 | 11,56904 Kč | 2 892,26 Kč |
| 500 | 11,01598 Kč | 5 507,99 Kč |
| 1 000 | 10,48997 Kč | 10 489,97 Kč |
| 2 500 | 9,83311 Kč | 24 582,77 Kč |
| 5 000 | 9,36397 Kč | 46 819,85 Kč |
| Unit Price without VAT: | 14,53100 Kč |
|---|---|
| Unit Price with VAT: | 17,58251 Kč |











