Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-08-R4-D

DigiKey Part Number
0039000038-08-R4-D-ND
Manufacturer
Manufacturer Product Number
0039000038-08-R4-D
Description
8" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,62300 Kč156,23 Kč
3014,45367 Kč433,61 Kč
5013,94260 Kč697,13 Kč
10013,27700 Kč1 327,70 Kč
25012,44424 Kč3 111,06 Kč
50011,84960 Kč5 924,80 Kč
1 00011,28370 Kč11 283,70 Kč
2 50010,57728 Kč26 443,20 Kč
5 00010,07261 Kč50 363,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62300 Kč
Unit Price with VAT:18,90383 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 15,62300 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 15,62300 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 15,62300 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 15,62300 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 15,62300 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 13,41800 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 13,79600 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,15300 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,53100 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,88800 Kč