



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,35700 Kč | 163,57 Kč |
| 30 | 15,13267 Kč | 453,98 Kč |
| 50 | 14,59360 Kč | 729,68 Kč |
| 100 | 13,89650 Kč | 1 389,65 Kč |
| 250 | 13,02464 Kč | 3 256,16 Kč |
| 500 | 12,40226 Kč | 6 201,13 Kč |
| 1 000 | 11,81012 Kč | 11 810,12 Kč |
| 2 500 | 11,07065 Kč | 27 676,62 Kč |
| 5 000 | 10,54247 Kč | 52 712,35 Kč |
| Unit Price without VAT: | 16,35700 Kč |
|---|---|
| Unit Price with VAT: | 19,79197 Kč |











