



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,88800 Kč | 148,88 Kč |
| 30 | 13,78167 Kč | 413,45 Kč |
| 50 | 13,29180 Kč | 664,59 Kč |
| 100 | 12,65550 Kč | 1 265,55 Kč |
| 250 | 11,86136 Kč | 2 965,34 Kč |
| 500 | 11,29482 Kč | 5 647,41 Kč |
| 1 000 | 10,75539 Kč | 10 755,39 Kč |
| 2 500 | 10,08198 Kč | 25 204,95 Kč |
| 5 000 | 9,60087 Kč | 48 004,35 Kč |
| Unit Price without VAT: | 14,88800 Kč |
|---|---|
| Unit Price with VAT: | 18,01448 Kč |











