



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,64100 Kč | 126,41 Kč |
| 30 | 11,70300 Kč | 351,09 Kč |
| 50 | 11,28440 Kč | 564,22 Kč |
| 100 | 10,74470 Kč | 1 074,47 Kč |
| 250 | 10,07148 Kč | 2 517,87 Kč |
| 500 | 9,59062 Kč | 4 795,31 Kč |
| 1 000 | 9,13245 Kč | 9 132,45 Kč |
| 2 500 | 8,56063 Kč | 21 401,58 Kč |
| 5 000 | 8,15214 Kč | 40 760,70 Kč |
| Unit Price without VAT: | 12,64100 Kč |
|---|---|
| Unit Price with VAT: | 15,29561 Kč |











