



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,77200 Kč | 107,72 Kč |
| 30 | 9,96700 Kč | 299,01 Kč |
| 50 | 9,61280 Kč | 480,64 Kč |
| 100 | 9,15300 Kč | 915,30 Kč |
| 250 | 8,57812 Kč | 2 144,53 Kč |
| 500 | 8,16822 Kč | 4 084,11 Kč |
| 1 000 | 7,77808 Kč | 7 778,08 Kč |
| 2 500 | 7,29092 Kč | 18 227,30 Kč |
| 5 000 | 6,94299 Kč | 34 714,95 Kč |
| Unit Price without VAT: | 10,77200 Kč |
|---|---|
| Unit Price with VAT: | 13,03412 Kč |











