Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-08-N4

DigiKey Part Number
0039000038-08-N4-ND
Manufacturer
Manufacturer Product Number
0039000038-08-N4
Description
8" PRE-CRIMP A2015 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,64100 Kč126,41 Kč
3011,70300 Kč351,09 Kč
5011,28440 Kč564,22 Kč
10010,74470 Kč1 074,47 Kč
25010,07148 Kč2 517,87 Kč
5009,59062 Kč4 795,31 Kč
1 0009,13245 Kč9 132,45 Kč
2 5008,56063 Kč21 401,58 Kč
5 0008,15214 Kč40 760,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,64100 Kč
Unit Price with VAT:15,29561 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 12,64100 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 12,64100 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 12,64100 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 12,64100 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 12,64100 Kč
Alternate Length
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 10,39400 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 10,77200 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,15000 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,52800 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,90600 Kč
Assembly Component