



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,39400 Kč | 103,94 Kč |
| 30 | 9,61700 Kč | 288,51 Kč |
| 50 | 9,27280 Kč | 463,64 Kč |
| 100 | 8,82970 Kč | 882,97 Kč |
| 250 | 8,27656 Kč | 2 069,14 Kč |
| 500 | 7,88096 Kč | 3 940,48 Kč |
| 1 000 | 7,50469 Kč | 7 504,69 Kč |
| 2 500 | 7,03466 Kč | 17 586,65 Kč |
| 5 000 | 6,69891 Kč | 33 494,55 Kč |
| Unit Price without VAT: | 10,39400 Kč |
|---|---|
| Unit Price with VAT: | 12,57674 Kč |











