



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,68800 Kč | 106,88 Kč |
| 30 | 9,89700 Kč | 296,91 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 250 | 8,51764 Kč | 2 129,41 Kč |
| 500 | 8,11068 Kč | 4 055,34 Kč |
| 1 000 | 7,72306 Kč | 7 723,06 Kč |
| 2 500 | 7,23944 Kč | 18 098,60 Kč |
| 5 000 | 6,89394 Kč | 34 469,70 Kč |
| Unit Price without VAT: | 10,68800 Kč |
|---|---|
| Unit Price with VAT: | 12,93248 Kč |











