White 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-04-W0

DigiKey Part Number
0039000038-04-W0-ND
Manufacturer
Manufacturer Product Number
0039000038-04-W0
Description
4" PRE-CRIMP A2040 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,75900 Kč117,59 Kč
3010,87000 Kč326,10 Kč
5010,48640 Kč524,32 Kč
1009,98240 Kč998,24 Kč
2509,35672 Kč2 339,18 Kč
5008,90988 Kč4 454,94 Kč
1 0008,48403 Kč8 484,03 Kč
2 5007,95278 Kč19 881,95 Kč
5 0007,57326 Kč37 866,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,75900 Kč
Unit Price with VAT:14,22839 Kč
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 11,75900 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 11,75900 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 11,75900 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 11,75900 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 11,75900 Kč
Alternate Length
2" PRE-CRIMP A2040 WHITE
In-Stock: 258
Unit Price: 10,68800 Kč
3" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 11,23400 Kč
5" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 12,26300 Kč
6" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 12,78800 Kč
8" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 13,83800 Kč