KK41661 Series Gold xx Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482150

DigiKey Part Number
WM50004-15-ND
Manufacturer
Manufacturer Product Number
0026482150
Description
CONN HEADER VERT 15POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.590" (14.99mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.890" (22.61mm)
Insulation Height
0.128" (3.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,40000 Kč188,40 Kč
10146,42400 Kč1 464,24 Kč
150114,88667 Kč17 233,00 Kč
600103,86562 Kč62 319,37 Kč
1 050100,15490 Kč105 162,65 Kč
Manufacturers Standard Package
Unit Price without VAT:188,40000 Kč
Unit Price with VAT:227,96400 Kč