Similar

0026033241 | |
|---|---|
DigiKey Part Number | 0026033241-ND |
Manufacturer | |
Manufacturer Product Number | 0026033241 |
Description | CONN RCPT HSG 24POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026033241 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-640251-4 | TE Connectivity AMP Connectors | 0 | A113218-ND | 0,19574 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,13915 Kč | 17 847,88 Kč |
| Unit Price without VAT: | 7,13915 Kč |
|---|---|
| Unit Price with VAT: | 8,63837 Kč |

























