


0022566167 | |
|---|---|
DigiKey Part Number | WM7233-ND |
Manufacturer | |
Manufacturer Product Number | 0022566167 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022566167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93900 Kč | 209,39 Kč |
| 25 | 19,62400 Kč | 490,60 Kč |
| 50 | 18,68660 Kč | 934,33 Kč |
| 100 | 17,79270 Kč | 1 779,27 Kč |
| 250 | 16,67804 Kč | 4 169,51 Kč |
| 500 | 15,88130 Kč | 7 940,65 Kč |
| 1 000 | 15,12310 Kč | 15 123,10 Kč |
| 2 500 | 14,17652 Kč | 35 441,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |














