



0022552142 | |
|---|---|
DigiKey Part Number | 900-0022552142-ND |
Manufacturer | |
Manufacturer Product Number | 0022552142 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552142 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50980 Kč | 1 125,49 Kč |
| 100 | 21,43270 Kč | 2 143,27 Kč |
| 250 | 20,08920 Kč | 5 022,30 Kč |
| 500 | 19,12960 Kč | 9 564,80 Kč |
| 1 000 | 18,21639 Kč | 18 216,39 Kč |
| 2 500 | 17,07624 Kč | 42 690,60 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


























