



0015910140 | |
|---|---|
DigiKey Part Number | WM17461-ND |
Manufacturer | |
Manufacturer Product Number | 0015910140 |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015910140 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Tube | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146130-6 | TE Connectivity AMP Connectors | 8 888 | A105054-ND | 76,01000 Kč | Similar |
| TSM-107-01-F-DV | Samtec Inc. | 162 | TSM-107-01-F-DV-ND | 42,63000 Kč | Similar |
| TSM-107-01-F-DV-LC | Samtec Inc. | 0 | TSM-107-01-F-DV-LC-ND | 47,67000 Kč | Similar |
| TSM-107-01-F-DV-P-TR | Samtec Inc. | 804 | SAM14852CT-ND | 48,51000 Kč | Similar |
| TSM-107-01-G-DV | Samtec Inc. | 77 | TSM-107-01-G-DV-ND | 52,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 36,10267 Kč | 1 083,08 Kč |
| 60 | 34,37717 Kč | 2 062,63 Kč |
| 90 | 33,40778 Kč | 3 006,70 Kč |
| 150 | 32,22353 Kč | 4 833,53 Kč |
| 210 | 31,46700 Kč | 6 608,07 Kč |
| 300 | 30,68437 Kč | 9 205,31 Kč |
| Unit Price without VAT: | 36,10267 Kč |
|---|---|
| Unit Price with VAT: | 43,68423 Kč |












