




0022552062 | |
|---|---|
DigiKey Part Number | 23-0022552062-ND |
Manufacturer | |
Manufacturer Product Number | 0022552062 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552062 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,92000 Kč | 21,92 Kč |
| 10 | 18,57700 Kč | 185,77 Kč |
| 25 | 17,40160 Kč | 435,04 Kč |
| 50 | 16,57000 Kč | 828,50 Kč |
| 100 | 15,77810 Kč | 1 577,81 Kč |
| 250 | 14,78972 Kč | 3 697,43 Kč |
| 500 | 14,08332 Kč | 7 041,66 Kč |
| 1 000 | 13,41073 Kč | 13 410,73 Kč |
| 2 500 | 12,57123 Kč | 31 428,08 Kč |
| Unit Price without VAT: | 21,92000 Kč |
|---|---|
| Unit Price with VAT: | 26,52320 Kč |




























