0022288064 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Preci-Dip
In Stock: 0
Unit Price: 19,58672 Kč

Similar


Amphenol CS (FCI)
In Stock: 14 821
Unit Price: 9,45000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 17 577
Unit Price: 12,81000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5 176
Unit Price: 11,97000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 581
Unit Price: 8,61000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,07689 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,26176 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 13,81433 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 61
Unit Price: 16,38000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 9,33632 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,09127 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,42211 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 15
Unit Price: 390,56000 Kč
Datasheet
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288064

DigiKey Part Number
22-28-8064-ND
Manufacturer
Manufacturer Product Number
0022288064
Description
CONN HEADER R/A 6POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.244" (6.20mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bag
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
890-18-006-20-001101Preci-Dip0890-18-006-20-001101-ND19,58672 KčDirect
68015-406HLFAmphenol CS (FCI)14 821609-5521-ND9,45000 KčSimilar
68016-106HLFAmphenol CS (FCI)17 577609-3313-ND12,81000 KčSimilar
68016-206HLFAmphenol CS (FCI)5 176609-3320-ND11,97000 KčSimilar
68016-406HLFAmphenol CS (FCI)581609-3327-ND8,61000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
36 00016,52123 Kč594 764,28 Kč
Unit Price without VAT:16,52123 Kč
Unit Price with VAT:19,99069 Kč