KK 6373
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022232042

DigiKey Part Number
0022232042-ND
Manufacturer
Manufacturer Product Number
0022232042
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022232042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.301" (7.65mm)
Contact Length - Post
0.074" (1.88mm)
Overall Contact Length
0.500" (12.70mm)
Insulation Height
0.322" (8.18mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 892
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
104,74900 Kč47,49 Kč
1004,02640 Kč402,64 Kč
5003,59400 Kč1 797,00 Kč
1 0003,42216 Kč3 422,16 Kč
5 0003,05451 Kč15 272,55 Kč
10 0002,90872 Kč29 087,20 Kč
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč