



0022102061 | |
|---|---|
DigiKey Part Number | 23-0022102061-ND |
Manufacturer | |
Manufacturer Product Number | 0022102061 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022102061 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.560" (14.22mm) |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 100 | 27,52420 Kč | 2 752,42 Kč |
| 500 | 24,56808 Kč | 12 284,04 Kč |
| 1 000 | 23,39534 Kč | 23 395,34 Kč |
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |
















