



0019091046 | |
|---|---|
DigiKey Part Number | 23-0019091046-ND |
Manufacturer | |
Manufacturer Product Number | 0019091046 |
Description | CONN RCPT HSG 4POS 6.71MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019091046 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 50 | 20,59480 Kč | 1 029,74 Kč |
| 100 | 19,61000 Kč | 1 961,00 Kč |
| 250 | 18,38080 Kč | 4 595,20 Kč |
| 500 | 17,50310 Kč | 8 751,55 Kč |
| 1 000 | 16,66737 Kč | 16 667,37 Kč |
| 2 500 | 15,62411 Kč | 39 060,28 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






















