



0019092046 | |
|---|---|
DigiKey Part Number | WM19448-ND |
Manufacturer | |
Manufacturer Product Number | 0019092046 |
Description | CONN PLUG HSG 4POS 6.71MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092046 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0019092049 | Molex | 4 122 | WM1689-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 13,92800 Kč | 139,28 Kč |
| 25 | 13,05480 Kč | 326,37 Kč |
| 50 | 12,43500 Kč | 621,75 Kč |
| 100 | 11,83780 Kč | 1 183,78 Kč |
| 250 | 11,09628 Kč | 2 774,07 Kč |
| 500 | 10,56636 Kč | 5 283,18 Kč |
| 1 500 | 9,77780 Kč | 14 666,70 Kč |
| 3 000 | 9,31108 Kč | 27 933,24 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |





