0015475110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015475120

DigiKey Part Number
0015475120-ND
Manufacturer
Manufacturer Product Number
0015475120
Description
CONN PLUG 12POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Position Connector Plug 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015475120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
-
Mounting Type
-
Connector/Contact Type
Plug
Number of Positions
12
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polybutylene Terephthalate (PBT)
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
15.0µin (0.38µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 702 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 02057,99130 Kč59 151,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,99130 Kč
Unit Price with VAT:70,16947 Kč

Other Suppliers on DigiKey

702In Stock
Ships from WEC