
| 0014600201 | |
|---|---|
| DigiKey Part Number | 900-0014600201-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0014600201 | 
| Description | CONN RCPT 20POS IDC 24AWG TIN | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 24 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0014600201 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 20 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | - | |
| Cable Termination | IDC | |
| Wire Type | Discrete or Ribbon Cable | |
| Wire Gauge | 24 AWG | |
| Features | Closed End | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 150.0µin (3.81µm) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 64,25240 Kč | 38 551,44 Kč | 
| Unit Price without VAT: | 64,25240 Kč | 
|---|---|
| Unit Price with VAT: | 77,74540 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic