0022284207 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 813
Unit Price: 2,86000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,73000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 30
Unit Price: 2,13000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,46000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,11000 Kč
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284207

DigiKey Part Number
22-28-4207-ND
Manufacturer
Manufacturer Product Number
0022284207
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-826629-0TE Connectivity AMP Connectors1 813A106709-ND2,86000 KčSimilar
BBS-120-G-ASamtec Inc.0612-BBS-120-G-A-ND7,73000 KčSimilar
TSW-120-24-G-SSamtec Inc.30TSW-120-24-G-S-ND2,13000 KčSimilar
TSW-120-24-L-SSamtec Inc.0612-TSW-120-24-L-S-ND1,46000 KčSimilar
TSW-120-24-T-SSamtec Inc.0612-TSW-120-24-T-S-ND1,11000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 2 942 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 00071,81369 Kč646 323,21 Kč
Unit Price without VAT:71,81369 Kč
Unit Price with VAT:86,89456 Kč

Other Suppliers on DigiKey

2 942In Stock
Ships from WEC