Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288200

DigiKey Part Number
WM50013-20-ND
Manufacturer
Manufacturer Product Number
0022288200
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,72500 Kč287,25 Kč
10024,41650 Kč2 441,65 Kč
50021,79382 Kč10 896,91 Kč
1 00020,75358 Kč20 753,58 Kč
5 00018,52683 Kč92 634,15 Kč
10 00017,64363 Kč176 436,30 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 3052
Unit Price: 9,24000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2865
Unit Price: 10,71000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 1369
Unit Price: 13,65000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1263
Unit Price: 14,91000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 440
Unit Price: 17,85000 Kč