cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600191

DigiKey Part Number
900-0014600191-ND
Manufacturer
Manufacturer Product Number
0014600191
Description
CONN RCPT 19POS IDC 24AWG TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014600191 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
19
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
66062,00062 Kč40 920,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,00062 Kč
Unit Price with VAT:75,02075 Kč