



0014562054 | |
|---|---|
DigiKey Part Number | WM7186-ND |
Manufacturer | |
Manufacturer Product Number | 0014562054 |
Description | CONN RCPT 5POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 37,34280 Kč | 933,57 Kč |
| 50 | 35,55800 Kč | 1 777,90 Kč |
| 100 | 33,85720 Kč | 3 385,72 Kč |
| 250 | 31,73636 Kč | 7 934,09 Kč |
| 500 | 30,22158 Kč | 15 110,79 Kč |
| 1 000 | 28,77944 Kč | 28 779,44 Kč |
| 2 500 | 26,97865 Kč | 67 446,62 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


















