
0014562031 | |
|---|---|
DigiKey Part Number | 900-0014562031-ND |
Manufacturer | |
Manufacturer Product Number | 0014562031 |
Description | CONN RCPT 3POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 3 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 21,63640 Kč | 540,91 Kč |
| 70 | 20,11914 Kč | 1 408,34 Kč |
| 140 | 19,15764 Kč | 2 682,07 Kč |
| 280 | 18,24275 Kč | 5 107,97 Kč |
| 560 | 17,37134 Kč | 9 727,95 Kč |
| 1 050 | 16,61742 Kč | 17 448,29 Kč |
| 2 520 | 15,62235 Kč | 39 368,32 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |























