Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0010897240 | |
|---|---|
DigiKey Part Number | 0010897240-ND |
Manufacturer | |
Manufacturer Product Number | 0010897240 |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897240 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146257-2 | TE Connectivity AMP Connectors | 0 | 6-146257-2-ND | 88,40230 Kč | Direct |
| 4-103186-0-12 | TE Connectivity AMP Connectors | 36 | A26529-12-ND | 50,89000 Kč | Similar |
| 4-103783-0-12 | TE Connectivity AMP Connectors | 122 | A26524-12-ND | 107,20000 Kč | Similar |
| 6-146256-2 | TE Connectivity AMP Connectors | 2 372 | A128920-ND | 101,57000 Kč | Similar |
| 6-146270-2 | TE Connectivity AMP Connectors | 0 | 6-146270-2-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 45,58850 Kč | 1 367 655,00 Kč |
| Unit Price without VAT: | 45,58850 Kč |
|---|---|
| Unit Price with VAT: | 55,16209 Kč |










