6-146270-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 68,14650 Kč

Similar


Molex
In Stock: 0
Unit Price: 36,29000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 343
Unit Price: 37,33000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 20
Unit Price: 29,20000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 903
Unit Price: 47,55000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 822
Unit Price: 22,73000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 24 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

6-146270-2

DigiKey Part Number
6-146270-2-ND
Manufacturer
Manufacturer Product Number
6-146270-2
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
6-146270-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.410" (10.41mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-146258-2TE Connectivity AMP Connectors017-6-146258-2-ND68,14650 KčMFR Recommended
0010897241Molex0WM50022-24-ND36,29000 KčSimilar
67996-124HLFAmphenol CS (FCI)1 343609-3207-ND37,33000 KčSimilar
67996-224HLFAmphenol CS (FCI)20609-3215-ND29,20000 KčSimilar
67997-124HLFAmphenol CS (FCI)1 903609-3230-ND47,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes