Similar
Similar
Similar
Similar
Similar
Similar



6-146257-2 | |
|---|---|
DigiKey Part Number | 6-146257-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-146257-2 |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-146257-2 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897241 | Molex | 0 | WM50022-24-ND | 36,29000 Kč | Similar |
| 67996-124HLF | Amphenol CS (FCI) | 1 343 | 609-3207-ND | 37,33000 Kč | Similar |
| 67996-224HLF | Amphenol CS (FCI) | 20 | 609-3215-ND | 29,20000 Kč | Similar |
| 67997-124 | Amphenol CS (FCI) | 0 | 67997-124-ND | 19,23281 Kč | Similar |
| 67997-124HLF | Amphenol CS (FCI) | 1 903 | 609-3230-ND | 47,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 88,40230 Kč | 53 041,38 Kč |
| Unit Price without VAT: | 88,40230 Kč |
|---|---|
| Unit Price with VAT: | 106,96678 Kč |






