Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0010633024 | |
|---|---|
DigiKey Part Number | WM4336-ND |
Manufacturer | |
Manufacturer Product Number | 0010633024 |
Description | CONN RCPT HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010633024 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Friction Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF5A-2S-5C | Hirose Electric Co Ltd | 46 | H1900-ND | 4,59000 Kč | Similar |
| 1-928344-2 | TE Connectivity AMP Connectors | 0 | 17-1-928344-2-ND | 6,56160 Kč | Parametric Equivalent |
| 2-928344-2 | TE Connectivity AMP Connectors | 0 | A119462-ND | 3,46162 Kč | Parametric Equivalent |
| 7-928344-2 | TE Connectivity AMP Connectors | 0 | 7-928344-2-ND | 8,19091 Kč | Parametric Equivalent |
| 8-928344-2 | TE Connectivity AMP Connectors | 0 | 8-928344-2-ND | 3,55780 Kč | Parametric Equivalent |











