Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9-928344-2 | |
|---|---|
DigiKey Part Number | 9-928344-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-928344-2 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-928344-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-928344-2 | TE Connectivity AMP Connectors | 0 | 17-1-928344-2-ND | 6,56160 Kč | Parametric Equivalent |
| 2-928344-2 | TE Connectivity AMP Connectors | 0 | A119462-ND | 3,46162 Kč | Parametric Equivalent |
| 7-928344-2 | TE Connectivity AMP Connectors | 0 | 7-928344-2-ND | 8,19091 Kč | Parametric Equivalent |
| 8-928344-2 | TE Connectivity AMP Connectors | 0 | 8-928344-2-ND | 3,55780 Kč | Parametric Equivalent |
| 928344-2 | TE Connectivity AMP Connectors | 14 900 | A116772-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 500 | 4,22176 Kč | 306 077,60 Kč |
| Unit Price without VAT: | 4,22176 Kč |
|---|---|
| Unit Price with VAT: | 5,10833 Kč |






