



0010181034 | |
|---|---|
DigiKey Part Number | WM22699-ND |
Manufacturer | |
Manufacturer Product Number | 0010181034 |
Description | CONN HEADER VERT 3POS 5.03MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010181034 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.170" (4.32mm) |
Packaging Bulk | Insulation Height 0.421" (10.70mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Female Socket; Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Board Guide |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications General Purpose, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 100 | 24,99180 Kč | 2 499,18 Kč |
| 825 | 21,53250 Kč | 17 764,31 Kč |
| 1 650 | 20,50499 Kč | 33 833,23 Kč |
| 5 775 | 18,77141 Kč | 108 404,89 Kč |
| 10 725 | 17,97016 Kč | 192 729,97 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |












