Connector Header Through Hole 4 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.200" (5.08mm)
0010081041
0010081041

0010081041

DigiKey Part Number
WM4339-ND
Manufacturer
Manufacturer Product Number
0010081041
Description
CONN HEADER VERT 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0010081041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.470" (11.94mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bag
Insulation Height
0.125" (3.18mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-2
Style
Insulation Color
Natural
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose, Industrial, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 907
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,23100 Kč82,31 Kč
1006,99440 Kč699,44 Kč
6006,16187 Kč3 697,12 Kč
1 2005,86754 Kč7 041,05 Kč
5 4005,27649 Kč28 493,05 Kč
10 2005,04504 Kč51 459,41 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč