



0010011044 | |
|---|---|
DigiKey Part Number | WM2343-ND |
Manufacturer | |
Manufacturer Product Number | 0010011044 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010011044 Models |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,55000 Kč | 15,50 Kč |
| 25 | 1,45120 Kč | 36,28 Kč |
| 50 | 1,38340 Kč | 69,17 Kč |
| 100 | 1,31720 Kč | 131,72 Kč |
| 250 | 1,23444 Kč | 308,61 Kč |
| 500 | 1,17510 Kč | 587,55 Kč |
| 1 000 | 1,11896 Kč | 1 118,96 Kč |
| 2 500 | 1,04878 Kč | 2 621,95 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |










