
0010013096 | |
|---|---|
DigiKey Part Number | 900-0010013096-ND |
Manufacturer | |
Manufacturer Product Number | 0010013096 |
Description | CONN RCPT HSG 9POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010013096 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,83880 Kč | 495,97 Kč |
| 50 | 18,88980 Kč | 944,49 Kč |
| 200 | 17,12805 Kč | 3 425,61 Kč |
| 400 | 16,31020 Kč | 6 524,08 Kč |
| 600 | 15,84998 Kč | 9 509,99 Kč |
| 1 000 | 15,28885 Kč | 15 288,85 Kč |
| 2 600 | 14,29213 Kč | 37 159,54 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |










