
0010085091 | |
|---|---|
DigiKey Part Number | WM7184-ND |
Manufacturer | |
Manufacturer Product Number | 0010085091 |
Description | CONN HEADER VERT 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010085091 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.175" (4.45mm) |
Packaging Bag | Overall Contact Length 0.750" (19.05mm) |
Part Status Active | Insulation Height 0.375" (9.53mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Applications General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 13,89709 Kč | 33 353,02 Kč |
| Unit Price without VAT: | 13,89709 Kč |
|---|---|
| Unit Price with VAT: | 16,81548 Kč |





