8 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
0009930800
0009930800

0009930800

DigiKey Part Number
WM12734-ND
Manufacturer
Manufacturer Product Number
0009930800
Description
CONN RCPT HSG 8POS 3.96MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009930800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009503081Molex10 939WM2106-ND3,57000 KčParametric Equivalent
0009508081Molex97 17623-0009508081-ND12,18000 KčParametric Equivalent
In-Stock: 2 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,43100 Kč124,31 Kč
2511,65800 Kč291,45 Kč
5011,09960 Kč554,98 Kč
10010,57040 Kč1 057,04 Kč
2509,90768 Kč2 476,92 Kč
5009,43398 Kč4 716,99 Kč
1 0008,98357 Kč8 983,57 Kč
2 5008,42104 Kč21 052,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč